+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCM-06/U

Automation module: timer; 0,1s÷1h; DPDT; 250VAC/8A; 12÷240VDC; PCM

Manufacturer: ZAMEL

Manufacturer part number:
PCM-06/U

Alternative designations: EXT10000083

TME Symbol:
PCM-06/U

Specification

Manufacturer
ZAMEL
Type of automation module
timer
Counting range
0,1s...1h
Kind of output
DPDT
Output 1 electrical parameters
250V AC / 8A
Manufacturer series
PCM
Number of operation modes
2
Counter operation modes
delayed switching off, delayed switching on
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Operating temperature
-20...60°C
Number of pins
8
IP rating
IP20
Timers features
rotary potentiometer to set the time
Indication
LED
Supply voltage
  • 12...240V AC
  • 12...240V DC
Gross weight96.9 g
EAN code5903669016656
See other products in this category: Analogue Timers ZAMEL,
See other products from this series.:
*
PCM-06/U
4 in TME stock
Net price for quantities from 1 pcs - 54.45 USDGross price for quantities from 1 pcs - 54.45 USD
Net price for quantities from 5 pcs - 51.04 USDGross price for quantities from 5 pcs - 51.04 USD
Net price for quantities from 10 pcs - 47.64 USDGross price for quantities from 10 pcs - 47.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.