+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCM-07/U

Timer; Range: 0,1s÷100h; DPDT; 24÷250VAC; 30÷300VDC; PCM; PIN: 12


Manufacturer: ZAMEL

Manufacturer part number:
PCM-07/U

Alternative designations: EXT10000084

TME Symbol:
PCM-07/U

Specification

Manufacturer
ZAMEL
Type of automation module
timer
Counting range
0,1s...100h
Kind of output
DPDT
Number of operation modes
25
Mounting
for DIN rail mounting
Manufacturer series
PCM
Timers features
LCD display
Counter operation modes
alternating pulse duration, a pulse of limited duration, bistable relay with a time constraint, cyclical operation (starting off), cyclical operation (starting on), cyclical operation with two independently preset times, delayed pulses generation 0,5s, delayed switching off, delayed switching off by falling edge, delayed switching on, delayed switching on a pulse, impulse triggered by rising edge and falling edge, ON and OFF delay, solid exclusion OFF, solid inclusion ON, star delta, timed pulse triggered by rising edge, timed pulse triggered by the falling edge, timed pulse triggered by the rising edge with the delayed switching off
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 16A
Electrical connection
screw terminals
Number of pins
12
IP rating
IP20
Supply voltage
  • 24...250V AC
  • 30...300V DC
Gross weight150.93 g
EAN code5903669018315
See other products in this category: Digital Timers ZAMEL,
See other products from this series.:
*
PCM-07/U
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 67.13 USDGross price for quantities from 1 pcs - 67.13 USD
Net price for quantities from 5 pcs - 62.94 USDGross price for quantities from 5 pcs - 62.94 USD
Net price for quantities from 10 pcs - 58.74 USDGross price for quantities from 10 pcs - 58.74 USD