+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCM-3730-BE

Automation module: PC/104; 96x90mm; Digit.in: 16; Digit.out: 8


Manufacturer: ADVANTECH

Manufacturer part number:
PCM-3730-BE
TME Symbol:
PCM-3730-BE

Specification

Manufacturer
ADVANTECH
Type of automation module
PC/104
Dimensions
96x90mm
Number of digital inputs
16
Number of digital outputs
8
Operating temperature
0...60°C
Gross weight100 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
PCM-3730-BE
0 in TME stock
Net price for quantities from 1 pcs - 115.66 USDGross price for quantities from 1 pcs - 115.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.