+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCM-L02S8-053

BMS protection; Li-Ion; 3A; 7.4VDC


Manufacturer: SMARTEC

Manufacturer part number:
PCM-L02S8-053
TME Symbol:
PCM-L02S8-053

Specification

Manufacturer
SMARTEC
Type of battery accessory
BMS protection
Kind of rechargeable battery
Li-Ion
Maximum current
3A
Protection
anti-overload OPP, overcharging protection, short circuit protection SCP
Output voltage
7.4V DC
Trade name
protection module for battery charging
Gross weight1.516 g

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders SMARTEC,
*
PCM-L02S8-053
42 in TME stock
Net price for quantities from 1 pcs - 4.39 USDGross price for quantities from 1 pcs - 4.39 USD
Net price for quantities from 3 pcs - 3.91 USDGross price for quantities from 3 pcs - 3.91 USD
Net price for quantities from 5 pcs - 3.45 USDGross price for quantities from 5 pcs - 3.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs