+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCM-L03S8-012

BMS protection; Li-Ion; 50x16x4mm; 7A; 11.1VDC


Manufacturer: SMARTEC

Manufacturer part number:
PCM-L03S8-012
TME Symbol:
PCM-L03S8-012

Specification

Manufacturer
SMARTEC
Type of battery accessory
BMS protection
Kind of rechargeable battery
Li-Ion
Dimensions
50x16x4mm
Maximum current
7A
Protection
anti-overload OPP, overcharging protection, short circuit protection SCP
Output voltage
11.1V DC
Trade name
protection module for battery charging
Gross weight3.55 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders SMARTEC,
*
PCM-L03S8-012
9 in TME stock
Net price for quantities from 1 pcs - 6.01 USDGross price for quantities from 1 pcs - 6.01 USD
Net price for quantities from 3 pcs - 5.84 USDGross price for quantities from 3 pcs - 5.84 USD
Net price for quantities from 5 pcs - 5.67 USDGross price for quantities from 5 pcs - 5.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.