+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCM-L04S10-178

BMS protection; Li-Ion; 60x28x3.5mm; 10A; 14.8VDC


Manufacturer: SMARTEC

Manufacturer part number:
PCM-L04S10-178
TME Symbol:
PCM-L04S10-178

Specification

Manufacturer
SMARTEC
Type of battery accessory
BMS protection
Kind of rechargeable battery
Li-Ion
Dimensions
60x28x3.5mm
Maximum current
10A
Protection
anti-overload OPP, overcharging protection, short circuit protection SCP
Output voltage
14.8V DC
Trade name
protection module for battery charging
Gross weight5.19 g

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders SMARTEC,
*
PCM-L04S10-178
5 in TME stock
Net price for quantities from 1 pcs - 13.78 USDGross price for quantities from 1 pcs - 13.78 USD
Net price for quantities from 3 pcs - 12.14 USDGross price for quantities from 3 pcs - 12.14 USD
Net price for quantities from 4 pcs - 10.83 USDGross price for quantities from 4 pcs - 10.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 4 pcsBag = 8 pcs