+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCM12SMTR

Switch: slide; Pos: 2; SPDT; 0.3A/6VDC; ON-ON; SMT; Leads: for PCB


Manufacturer: C&K

Manufacturer part number:
PCM12SMTR
TME Symbol:
PCM12SMTR

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.3A / 6V DC
Switching method
ON-ON
Mounting
SMT
Leads
for PCB
Body dimensions
2.6x6.7x1.4mm
Manufacturer series
PCM
Knob height
1.5mm
Kind of package
reel
Quantity in set/package
3500pcs.
Row pitch
1.13mm
Operating temperature
-20...85°C
Gross weight0.124 g
Certificates

WATCH VIDEO

See other products in this category: Slide Switches C&K,
See other products from this series.:
*
PCM12SMTR
6152 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 250 pcs - 0.64 USDGross price for quantities from 250 pcs - 0.64 USD
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.61 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD
Net price for quantities from 3500 pcs - 0.56 USDGross price for quantities from 3500 pcs - 0.56 USD
Packaging method by the manufacturer:
Reel = 3 500 pcs