+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | slide | |
Number of positions | 3 | |
Contacts configuration | SP3T | |
DC contacts rating @R | 0.3A / 6V DC | |
Switching method | ON-ON-ON | |
Mounting | SMT | |
Leads | for PCB | |
Body dimensions | 2.6x6.7x1.4mm | |
Manufacturer series | PCM | |
Knob height | 1.5mm | |
Row pitch | 1.13mm | |
Operating temperature | -20...85°C |