+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCM1690IDCARQ1

IC: D/A converter; 24bit; 192ksps; Ch: 8; TSSOP48; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCM1690IDCARQ1
TME Symbol:
PCM1690IDCARQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
24bit
Sampling speed
192ksps
Number of channels
8
Case
TSSOP48
Mounting
SMD
Operating temperature
-40...85°C
Integrated circuit features
delta-sigma
Interface
  • DSP
  • I2S
Gross weight0.23 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
PCM1690IDCARQ1
0 in TME stock
Net price for quantities from 2000 pcs - 3.36 USDGross price for quantities from 2000 pcs - 3.36 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.