+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCM1741E

IC: D/A converter; 24bit; 96ksps; Ch: 2; SSOP16; -25÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCM1741E
TME Symbol:
PCM1741E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
24bit
Sampling speed
96ksps
Number of channels
2
Case
SSOP16
Mounting
SMD
Interface
I2S
Operating temperature
-25...85°C
Integrated circuit features
delta-sigma
Gross weight0.08 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
PCM1741E
0 in TME stock
Net price for quantities from 75 pcs - 6.54 USDGross price for quantities from 75 pcs - 6.54 USD
No. of pieces (Multiplicity: 75)