+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCM1789PWR

IC: D/A converter; 24bit; 192ksps; Ch: 2; TSSOP24; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCM1789PWR
TME Symbol:
PCM1789PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
24bit
Sampling speed
192ksps
Number of channels
2
Case
TSSOP24
Mounting
SMD
Operating temperature
-40...85°C
Integrated circuit features
delta-sigma
Interface
  • DSP
  • I2S
Gross weight0.14 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
PCM1789PWR
0 in TME stock
Net price for quantities from 2000 pcs - 1.89 USDGross price for quantities from 2000 pcs - 1.89 USD
No. of pieces (Multiplicity: 2 000)