+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | D/A converter | |
Converter resolution | 24bit | |
Sampling speed | 192ksps | |
Number of channels | 2 | |
Case | SSOP28 | |
Mounting | SMD | |
Interface | I2S | |
Operating temperature | -25...85°C |