+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCM2706CPJT

IC: D/A converter; 16bit; 48ksps; Ch: 2; 3÷3.6V; TQFP32; -25÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCM2706CPJT
TME Symbol:
PCM2706CPJT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Sampling speed
48ksps
Number of channels
2
Operating voltage
3...3.6V
Case
TQFP32
Mounting
SMD
Operating temperature
-25...85°C
Integrated circuit features
delta-sigma
Interface
  • serial
  • SPI
Gross weight0.15 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
PCM2706CPJT
0 in TME stock
Net price for quantities from 250 pcs - 7.35 USDGross price for quantities from 250 pcs - 7.35 USD
No. of pieces (Multiplicity: 250)