+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCM5100APWR

IC: D/A converter; 384ksps; Ch: 2; 3÷3.6V; TSSOP20; -25÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCM5100APWR
TME Symbol:
PCM5100APWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Sampling speed
384ksps
Number of channels
2
Operating voltage
3...3.6V
Case
TSSOP20
Mounting
SMD
Interface
serial
Operating temperature
-25...85°C
Gross weight0.21 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
PCM5100APWR
0 in TME stock
Net price for quantities from 2000 pcs - 1.35 USDGross price for quantities from 2000 pcs - 1.35 USD
No. of pieces (Multiplicity: 2 000)