+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCM5252RHBT

IC: D/A converter; 384ksps; Ch: 2; VQFN32; -25÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCM5252RHBT
TME Symbol:
PCM5252RHBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Sampling speed
384ksps
Number of channels
2
Case
VQFN32
Mounting
SMD
Interface
I2S
Operating temperature
-25...85°C
Gross weight0.23 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
PCM5252RHBT
0 in TME stock
Net price for quantities from 250 pcs - 9.28 USDGross price for quantities from 250 pcs - 9.28 USD
No. of pieces (Multiplicity: 250)