+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCMF1USB3SZ

Filter: anti-interference; SMD; No.of term: 5; 7A; 5V


Manufacturer: NEXPERIA

Manufacturer part number:
PCMF1USB3SZ
TME Symbol:
PCMF1USB3SZ

Specification

Manufacturer
NEXPERIA
Type of filter
anti-interference
Mounting
SMD
Number of terminals
5
Max. forward impulse current
7A
Max. input voltage
5V
Gross weight1 g
Certificates
See other products in this category: SMD suppression filters NEXPERIA,
*
PCMF1USB3SZ
0 in TME stock
Net price for quantities from 4500 pcs - 0.26 USDGross price for quantities from 4500 pcs - 0.26 USD
No. of pieces (Multiplicity: 4 500)
Minimum order quantity: 4 500.
Multiplicity: 4 500.