+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ZAMEL
Alternative designations: EXT10000088
Manufacturer | ZAMEL | |
Type of automation module | timer | |
Counting range | 0,1s...10days | |
Kind of output | SPST-NO | |
Output 1 electrical parameters | 250V AC / 5A | |
Number of operation modes | 8 | |
Counter operation modes | bistable relay with a time constraint, cyclical operation (starting off), delayed switching off, delayed switching on, ON and OFF delay, timed pulse triggered by rising edge, timed pulse triggered by the falling edge, timed pulse triggered by the rising edge with the delayed switching off | |
Electrical connection | wires | |
Mounting | flush mount | |
IP rating | IP20 | |
Leads | leads x4 | |
Timers features | rotary potentiometer to set the time | |
Operating temperature | -20...60°C |