+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCS-506

Timer; 0,1s÷24days; NO; 10A; 230VAC; Number of operation modes: 8


Manufacturer: F&F

Manufacturer part number:
PCS-506
TME Symbol:
PCS-506

Specification

Manufacturer
F&F
Type of automation module
timer
Counting range
0,1s...24days
Kind of output
NO
Output 1 electrical parameters
10A
Number of operation modes
8
Counter operation modes
bistable operation controlled with S contact, cyclical operation for a random time, delayed switching off with extending, delayed switch-off controlled by contact S, ON and OFF delay, pulse generation triggered by change of state at the S contact, pulse generation triggered by the falling edge of the START signal, pulse generation triggered by the rising edge of the START signal
Electrical connection
screw terminals
Mounting
wall mount
IP rating
IP20
Indication
LED
Operating temperature
-25...50°C
Supply voltage
  • 230V AC
Gross weight54.81 g
Certificates
EAN code5908312595380
See other products in this category: Analogue Timers F&F,
*
PCS-506
2 in TME stock
Net price for quantities from 1 pcs - 25.22 USDGross price for quantities from 1 pcs - 25.22 USD
Net price for quantities from 5 pcs - 23.65 USDGross price for quantities from 5 pcs - 23.65 USD
Net price for quantities from 10 pcs - 22.07 USDGross price for quantities from 10 pcs - 22.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.