+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of automation module | timer | |
Counting range | 0,1s...24days | |
Kind of output | SPDT | |
Output 1 electrical parameters | 8A | |
Manufacturer series | PCS | |
Number of operation modes | 10 | |
Counter operation modes | delayed switching off, delayed switching on, pulse after a specified time, symmetrical cyclical operation pause first, symmetrical cyclical operation pulse first, with the control contact S | |
Electrical connection | screw terminals | |
Mounting | for DIN rail mounting | |
Operating temperature | -25...50°C | |
Number of pins | 7 | |
IP rating | IP20 | |
The additional control inputs | RESET, START | |
Indication | LED |