+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | F&F | |
Type of automation module | timer | |
Counting range | 0,25s...99h59min59s | |
Kind of output | SPDT | |
Number of operation modes | 18 | |
Mounting | for DIN rail mounting | |
Manufacturer series | PCS | |
Counter operation modes | cyclical operation with two independent times T1 and T2, pause first, cyclical operation with two independent times T1 and T2, pulse first, delayed switching on, ON and OFF delay, ON for the set interval, with the control contact S | |
Operating temperature | -25...50°C | |
Output 1 electrical parameters | 16A | |
Kind of display used | LCD | |
Electrical connection | screw terminals | |
Number of pins | 11 | |
The additional control inputs | START | |
IP rating | IP20 | |
Indication | LED |