+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCS124MT101

Inductor: wire; SMD; 100uH; 1.2A; R: 308mΩ; ±20%; 12x12x4.5mm


Manufacturer: Viking

Manufacturer part number:
PCS124MT101
TME Symbol:
PCS124MT101

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
1.2A
Resistance
308mΩ
Tolerance
±20%
Body dimensions
12x12x4.5mm
Operating temperature
-40...125°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
PCS124MT101
0 in TME stock
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.