+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCS124MT121

Inductor: wire; SMD; 120uH; 1.1A; R: 380mΩ; ±20%; 12x12x4.5mm


Manufacturer: Viking

Manufacturer part number:
PCS124MT121
TME Symbol:
PCS124MT121

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
120µH
Operating current
1.1A
Resistance
0.38Ω
Tolerance
±20%
Body dimensions
12x12x4.5mm
Operating temperature
-40...125°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
PCS124MT121
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD