+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Viking | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 2.5µH | |
Operating current | 8A | |
Resistance | 13mΩ | |
Tolerance | ±20% | |
Body dimensions | 12x12x4.5mm | |
Operating temperature | -40...125°C |