+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCS125MT120

Inductor: wire; SMD; 12uH; 3.5A; R: 27mΩ; ±20%; 12x12x6mm; -40÷125°C


Manufacturer: Viking

Manufacturer part number:
PCS125MT120
TME Symbol:
PCS125MT120

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
12µH
Operating current
3.5A
Resistance
27mΩ
Tolerance
±20%
Body dimensions
12x12x6mm
Operating temperature
-40...125°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
PCS125MT120
0 in TME stock
No. of pieces (Multiple of: 400)
Minimum order quantity: 400.
Multiple of: 400.
Net price for quantities from 400 pcs - 0.25 USDGross price for quantities from 400 pcs - 0.25 USD