+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCS125MT1R3

Inductor: wire; SMD; 1.3uH; 8A; R: 12mΩ; ±20%; 12x12x6mm; -40÷125°C

Manufacturer: Viking

Manufacturer part number:
PCS125MT1R3
TME Symbol:
PCS125MT1R3

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
1.3µH
Operating current
8A
Resistance
12mΩ
Tolerance
±20%
Body dimensions
12x12x6mm
Operating temperature
-40...125°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
PCS125MT1R3
0 in TME stock
Net price for quantities from 400 pcs - 0.25 USDGross price for quantities from 400 pcs - 0.25 USD
No. of pieces (Multiplicity: 400)