+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCS127MT102

Inductor: wire; SMD; 1mH; 550mA; R: 1.82Ω; ±20%; 12x12x8mm; -40÷125°C

Manufacturer: Viking

Manufacturer part number:
PCS127MT102
TME Symbol:
PCS127MT102

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
1mH
Operating current
0.55A
Resistance
1.82Ω
Tolerance
±20%
Body dimensions
12x12x8mm
Operating temperature
-40...125°C
Gross weight4.503 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
PCS127MT102
390 in TME stock
Net price for quantities from 5 pcs - 0.68 USDGross price for quantities from 5 pcs - 0.68 USD
Net price for quantities from 25 pcs - 0.49 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 400 pcs - 0.31 USDGross price for quantities from 400 pcs - 0.31 USD
Net price for quantities from 2000 pcs - 0.29 USDGross price for quantities from 2000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 400 pcs