+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCS129MT101

Inductor: wire; SMD; 100uH; 2.2A; R: 140mΩ; ±20%; 12x12x10mm


Manufacturer: Viking

Manufacturer part number:
PCS129MT101
TME Symbol:
PCS129MT101

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
2.2A
Resistance
0.14Ω
Tolerance
±20%
Body dimensions
12x12x10mm
Operating temperature
-40...125°C
Gross weight5.334 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
PCS129MT101
280 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.91 USDGross price for quantities from 2 pcs - 0.91 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 300 pcs - 0.42 USDGross price for quantities from 300 pcs - 0.42 USD
Net price for quantities from 1500 pcs - 0.39 USDGross price for quantities from 1500 pcs - 0.39 USD
Packaging method by the manufacturer:Reel = 300 pcs