+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCS62BMT121

Inductor: wire; SMD; 120uH; 310mA; R: 1.9Ω; ±20%; 6.2x6.6x3mm


Manufacturer: Viking

Manufacturer part number:
PCS62BMT121
TME Symbol:
PCS62BMT121

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
120µH
Operating current
0.31A
Resistance
1.9Ω
Tolerance
±20%
Body dimensions
6.2x6.6x3mm
Operating temperature
-40...125°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
PCS62BMT121
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Net price for quantities from 1500 pcs - 0.22 USDGross price for quantities from 1500 pcs - 0.22 USD