+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Viking | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 5.5µH | |
Operating current | 1.4A | |
Resistance | 0.1Ω | |
Tolerance | ±20% | |
Body dimensions | 6.2x6.6x3mm | |
Operating temperature | -40...125°C |