+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCS64BMT120

Inductor: wire; SMD; 12uH; 1.22A; R: 130mΩ; ±20%; 6.2x6.6x5mm

Manufacturer: Viking

Manufacturer part number:
PCS64BMT120
TME Symbol:
PCS64BMT120

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
12µH
Operating current
1.22A
Resistance
0.13Ω
Tolerance
±20%
Body dimensions
6.2x6.6x5mm
Operating temperature
-40...125°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
PCS64BMT120
0 in TME stock
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1 000)