+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCS73MT102

Inductor: wire; SMD; 1mH; 160mA; R: 9.44Ω; ±20%; 7.3x7.3x3.4mm


Manufacturer: Viking

Manufacturer part number:
PCS73MT102
TME Symbol:
PCS73MT102

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
1mH
Operating current
0.16A
Resistance
9.44Ω
Tolerance
±20%
Body dimensions
7.3x7.3x3.4mm
Operating temperature
-40...125°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
PCS73MT102
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 5000 pcs - 0.18 USDGross price for quantities from 5000 pcs - 0.18 USD