+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCS73MT120

Inductor: wire; SMD; 12uH; 1.52A; R: 98mΩ; ±20%; 7.3x7.3x3.4mm


Manufacturer: Viking

Manufacturer part number:
PCS73MT120
TME Symbol:
PCS73MT120

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
12µH
Operating current
1.52A
Resistance
98mΩ
Tolerance
±20%
Body dimensions
7.3x7.3x3.4mm
Operating temperature
-40...125°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
PCS73MT120
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD