+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCT-DRS59IFNT

Connector: coaxial 9.5mm (IEC 169-2); plug; female; compression


Manufacturer: PCT

Manufacturer part number:
PCT-DRS59IFNT
TME Symbol:
PCT-DRS59IFNT

Specification

Manufacturer
PCT
Type of connector
coaxial 9.5mm (IEC 169-2)
Connector
plug
Kind of connector
female
Electrical mounting
compression
Kind of cable
RG59
Gross weight11.686 g
Certificates
See other products in this category: Coaxial connectors PCT,
*
PCT-DRS59IFNT
56 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 25 pcs - 1.30 USDGross price for quantities from 25 pcs - 1.30 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs