+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCT-RCA6

Connector: RCA; plug; male; audio video; compression; RG6; 75Ω; 3GHz


Manufacturer: PCT

Manufacturer part number:
PCT-RCA6
TME Symbol:
PCT-RCA6

Specification

Manufacturer
PCT
Type of connector
RCA
Connector
plug
Kind of connector
male
Connector family
audio video
Electrical mounting
compression
Kind of cable
RG6
Wave impedance
75Ω
Max. frequency
3GHz
Related items
CT2-AS-EX, PCT-AIO-CT
Gross weight14.96 g
Certificates
See other products in this category: RCA connectors PCT,
*
PCT-RCA6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 25 pcs - 1.59 USDGross price for quantities from 25 pcs - 1.59 USD
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.39 USD
Packaging method by the manufacturer:
Bag = 50 pcs