+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of automation module | timer | |
Counting range | 0,1s...24days | |
Kind of output | DPDT | |
Output 1 electrical parameters | 250V AC / 8A | |
Manufacturer series | PCU | |
Number of operation modes | 2 | |
Counter operation modes | cyclic operation with delayed switching off, cyclic operation with delayed switching on | |
Electrical connection | screw terminals | |
Mounting | for DIN rail mounting | |
Number of pins | 10 | |
IP rating | IP20 | |
Indication | LED | |
Operating temperature | -25...50°C |