+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCU250

Terminal: flat; 6.3mm; 0.8mm; male; 2x terminal; THT; brass; tinned

Manufacturer: FIX&FASTEN

Manufacturer part number:
PCU250
TME Symbol:
PCU250

Specification

Manufacturer
FIX&FASTEN
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Ferrule variant
2x terminal
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Overall length
14.5mm
Spatial orientation
straight
Gross weight1.273 g
Certificates
See other products in this category: Solder terminals PCB mount FIX&FASTEN,
*
PCU250
0 in TME stock
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1 000)