+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: PCU 6/ 8-STD-10,16
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Kind of connector | female | |
Manufacturer series | COMBICON XL | |
Current rating | 41A | |
Rated voltage | 1kV | |
Number of pins | 8 | |
Electrical mounting | screw terminal | |
Contact material | copper alloy | |
Contact plating | silver plated | |
Flammability rating | UL94V-0 | |
Body material | PA | |
Length | 32.8mm | |
Body colour | green | |
Wire cross-section | 6mm2 | |
Contacts pitch | 10.16mm | |
Conform to the norm | CSA UL VDE | |
Height | 33.9mm | |
Width | 101.44mm |