+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCV-10X0.5/BK-125C

Insulating tube; black; PVC; -45÷125°C; Øint: 10mm; L: 50m


Manufacturer: KURANT

Manufacturer part number:
PCV-10X0.5/BK-125C
TME Symbol:
PCV-10X0.5/BK-125C

Specification

Manufacturer
KURANT
Type of cable accessories
insulating tube
Colour
black
Material
PVC
Operating temperature
-45...125°C
Internal diameter
10mm
Length
50m
Wall thickness
0.5mm
Gross weight1.3337 kg
Certificates
See other products in this category: Electro Insulation tubes KURANT,
*
PCV-10X0.5/BK-125C
12 in TME stock
Net price for quantities from 1 rol - 41.75 USDGross price for quantities from 1 rol - 41.75 USD
Net price for quantities from 5 rol - 35.45 USDGross price for quantities from 5 rol - 35.45 USD
Net price for quantities from 10 rol - 31.68 USDGross price for quantities from 10 rol - 31.68 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.