+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCV-1X0.5/BK

Insulating tube; PVC; black; -20÷90°C; Øint: 1mm; Wall thick: 0.5mm

Manufacturer: KURANT

Manufacturer part number:
PCV-1X0.5/BK
TME Symbol:
PCV-1X0.5/BK

Specification

Manufacturer
KURANT
Type of cable accessories
insulating tube
Material
PVC
Colour
black
Operating temperature
-20...90°C
Internal diameter
1mm
Wall thickness
0.5mm
Package contents
200m
Gross weight563.7 g
Certificates
See other products in this category: Electro Insulation tubes KURANT,
*
PCV-1X0.5/BK
10 in TME stock
Net price for quantities from 1 rol - 46.58 USDGross price for quantities from 1 rol - 46.58 USD
Net price for quantities from 5 rol - 39.60 USDGross price for quantities from 5 rol - 39.60 USD
Net price for quantities from 10 rol - 35.17 USDGross price for quantities from 10 rol - 35.17 USD
No. of rolls (Multiplicity: 1)