+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KURANT | |
Type of cable accessories | insulating tube | |
Material | PVC | |
Colour | white | |
Operating temperature | -20...90°C | |
Internal diameter | 2mm | |
Wall thickness | 0.5mm | |
Package contents | 200m |