+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KURANT | |
Type of cable accessories | insulating tube | |
Colour | black | |
Material | PVC | |
Operating temperature | -45...125°C | |
Internal diameter | 30mm | |
Length | 20m | |
Wall thickness | 1mm |