+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCV-3X0.5/BK-125C

Insulating tube; black; PVC; -45÷125°C; Øint: 3mm; L: 100m

Manufacturer: KURANT

Manufacturer part number:
PCV-3X0.5/BK-125C
TME Symbol:
PCV-3X0.5/BK-125C

Specification

Manufacturer
KURANT
Type of cable accessories
insulating tube
Colour
black
Material
PVC
Operating temperature
-45...125°C
Internal diameter
3mm
Length
100m
Wall thickness
0.5mm
Gross weight825.3 g
Certificates
See other products in this category: Electro Insulation tubes KURANT,
*
PCV-3X0.5/BK-125C
6 in TME stock
Net price for quantities from 1 rol - 43.66 USDGross price for quantities from 1 rol - 43.66 USD
Net price for quantities from 5 rol - 36.74 USDGross price for quantities from 5 rol - 36.74 USD
Net price for quantities from 20 rol - 32.42 USDGross price for quantities from 20 rol - 32.42 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.