+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCV-8X0.5/BK

Insulating tube; black; PVC; -20÷90°C; Øint: 8mm; Wall thick: 0.5mm


Manufacturer: KURANT

Manufacturer part number:
PCV-8X0.5/BK
TME Symbol:
PCV-8X0.5/BK

Specification

Manufacturer
KURANT
Type of cable accessories
insulating tube
Colour
black
Material
PVC
Operating temperature
-20...90°C
Internal diameter
8mm
Wall thickness
0.5mm
Package contents
50m
Gross weight980 g
Certificates
See other products in this category: Electro Insulation tubes KURANT,
*
PCV-8X0.5/BK
3 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 27.89 USDGross price for quantities from 1 rol - 27.89 USD
Net price for quantities from 5 rol - 23.71 USDGross price for quantities from 5 rol - 23.71 USD
Net price for quantities from 20 rol - 20.92 USDGross price for quantities from 20 rol - 20.92 USD