+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: PCV 5/ 2-GF-7,62
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Manufacturer series | COMBICON L | |
Rated voltage | 1kV | |
Number of pins | 2 | |
Electrical mounting | THT | |
Contact material | copper alloy | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | PA | |
Length | 11mm | |
Body colour | green | |
Contacts pitch | 7.62mm | |
Height | 29.25mm | |
Width | 31.34mm |