+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1131777

Connector: pluggable terminal block; COMBICON L; 1kV; PIN: 2; THT


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1131777

Alternative designations: PCV 6/ 2-GL2-7,62

TME Symbol:
PCV6/2-GL2-7.62

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON L
Rated voltage
1kV
Number of pins
2
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA GF
Length
13.5mm
Body colour
green
Contacts pitch
7.62mm
Height
28.2mm
Width
23.26mm
Gross weight6.379 g
Certificates
EAN code4063151060619
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1131777
0 in TME stock
Net price for quantities from 50 pcs - 3.18 USDGross price for quantities from 50 pcs - 3.18 USD
Net price for quantities from 100 pcs - 2.83 USDGross price for quantities from 100 pcs - 2.83 USD
Net price for quantities from 200 pcs - 2.45 USDGross price for quantities from 200 pcs - 2.45 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.