+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCX1D181MCL1GS

Capacitor: polymer; low ESR; H: 10mm; 180uF; 20VDC; 800mA; SMD; ±20%


Manufacturer: NICHICON

Manufacturer part number:
PCX1D181MCL1GS
TME Symbol:
PCX1D181MCL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
10mm
Capacitance
180µF
Operating voltage
20V DC
Operating current
0.8A
Mounting
SMD
ESR value
28mΩ
Tolerance
±20%
Body dimensions
Ø10x10mm
Service life
3000h
Operating temperature
-55...125°C
Diameter
10mm
Gross weight0.001 g
Certificates
See other products in this category: SMD Polymer Capacitors NICHICON,
*
PCX1D181MCL1GS
0 in TME stock
Net price for quantities from 2000 pcs - 1.31 USDGross price for quantities from 2000 pcs - 1.31 USD
Net price for quantities from 2500 pcs - 1.29 USDGross price for quantities from 2500 pcs - 1.29 USD
Net price for quantities from 3500 pcs - 1.26 USDGross price for quantities from 3500 pcs - 1.26 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 2 000.
Multiplicity: 500.