+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | F&F | |
Type of automation module | programmable time switch | |
Counting range | 1 year | |
Kind of output | SPDT | |
Mounting | for DIN rail mounting | |
Counter operation modes | turn on/off in accordance with daily, astronomical points east and west sun | |
Operating temperature | -20...50°C | |
Output 1 electrical parameters | 250V AC / 16A | |
Kind of display used | LCD | |
Electrical connection | screw terminals | |
Number of pins | 6 | |
IP rating | IP20 | |
The programming method | NFC |