+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCZ-531A10

Regulator; for DIN rail mounting; 85÷265VDC; IP20; -20÷50°C


Manufacturer: F&F

Manufacturer part number:
PCZ-531A10
TME Symbol:
PCZ-531A10

Specification

Manufacturer
F&F
Type of automation module
regulator
Mounting
for DIN rail mounting
IP rating
IP20
Operating temperature
-20...50°C
Controlled parameter
illuminance
Voltage output
0...10V
Supply voltage
  • 85...265V DC
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight114.91 g
Certificates
EAN code5902431670140
See other products in this category: Building Automation F&F,
*
PCZ-531A10
1 in TME stock
Net price for quantities from 1 pcs - 69.84 USDGross price for quantities from 1 pcs - 69.84 USD
Net price for quantities from 5 pcs - 65.48 USDGross price for quantities from 5 pcs - 65.48 USD
Net price for quantities from 10 pcs - 61.11 USDGross price for quantities from 10 pcs - 61.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.