+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 24W | |
Number of outputs | 2 | |
Output voltage | 15V DC | |
Output current | 0.8 (0.1...1)A | |
Output voltage 2 | -15V DC | |
Output current 2 | 0.8 (0.1...1)A | |
Operating temperature | -10...60°C | |
Efficiency | 75% | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Body dimensions | 107x61x28mm | |
Electrical connection | plug with 3,96mm pitch | |
Manufacturer series | PD-25 |