+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PD-25A

Power supply: switching; open; 25W; 120÷370VDC; 90÷264VAC; OUT: 2


Manufacturer: MEAN WELL

Manufacturer part number:
PD-25A
TME Symbol:
PD-25A

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
open
Power
25W
Number of outputs
2
Output voltage
5V DC
Output current
2.1 (0.2...2.5)A
Output voltage 2
12V DC
Output current 2
1.2 (0.1...1.5)A
Operating temperature
-10...60°C
Efficiency
71%
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Body dimensions
107x61x28mm
Electrical connection
plug with 3,96mm pitch
Manufacturer series
PD-25
Supply voltage
  • 90...264V AC
  • 120...370V DC
Caution!
  • multi output power supply - for operating properly, each channel must be loaded within specified range
Dimensions
Gross weight144.1 g
Certificates
EAN code4711287426037

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies MEAN WELL,
See other products from this series.:
*
PD-25A
165 in TME stock
Net price for quantities from 1 pcs - 15.80 USDGross price for quantities from 1 pcs - 15.80 USD
Net price for quantities from 5 pcs - 15.00 USDGross price for quantities from 5 pcs - 15.00 USD
Net price for quantities from 10 pcs - 14.40 USDGross price for quantities from 10 pcs - 14.40 USD
Net price for quantities from 20 pcs - 13.90 USDGross price for quantities from 20 pcs - 13.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcsCardboard = 96 pcs